SHV Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4500

DigiKey Part Number
6099-PE4500-ND
Manufacturer
Manufacturer Product Number
PE4500
Description
SHV Jack Bulkhead Mount Hermetic
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SHV Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 1 913
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 057,09000 Kč3 057,09 Kč
102 598,77000 Kč25 987,70 Kč
252 436,24280 Kč60 906,07 Kč
502 320,12680 Kč116 006,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 057,09000 Kč
Unit Price with VAT:3 699,07890 Kč