
PE44718 | |
|---|---|
DigiKey Part Number | 6099-PE44718-ND |
Manufacturer | |
Manufacturer Product Number | PE44718 |
Description | HN Female Field Replaceable Conn |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 909,90000 Kč | 2 909,90 Kč |
| 10 | 2 473,56400 Kč | 24 735,64 Kč |
| 25 | 2 318,85120 Kč | 57 971,28 Kč |
| 50 | 2 208,32180 Kč | 110 416,09 Kč |
| Unit Price without VAT: | 2 909,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 520,97900 Kč |



