Adapter Coaxial Connector HN Plug, Male Pin To HN Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9205

DigiKey Part Number
6099-PE9205-ND
Manufacturer
Manufacturer Product Number
PE9205
Description
COAX ADAPT HN TO HN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector HN Plug, Male Pin To HN Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
HN Plug, Male Pin
Convert To (Adapter End)
HN Jack, Female Socket
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 675,57000 Kč2 675,57 Kč
102 274,37700 Kč22 743,77 Kč
252 132,11160 Kč53 302,79 Kč
502 030,48140 Kč101 524,07 Kč
1001 992,44770 Kč199 244,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 675,57000 Kč
Unit Price with VAT:3 237,43970 Kč