
PE9577 | |
|---|---|
DigiKey Part Number | 6099-PE9577-ND |
Manufacturer | |
Manufacturer Product Number | PE9577 |
Description | COAX ADAPT HN TO HN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector HN Plug, Male Pin To HN Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | HN Plug, Male Pin | |
Convert To (Adapter End) | HN Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 401,24000 Kč | 6 401,24 Kč |
| 10 | 5 442,03100 Kč | 54 420,31 Kč |
| 25 | 5 173,11760 Kč | 129 327,94 Kč |
| Unit Price without VAT: | 6 401,24000 Kč |
|---|---|
| Unit Price with VAT: | 7 745,50040 Kč |



