Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44304 | |
|---|---|
DigiKey Part Number | 6099-PE44304-ND |
Manufacturer | |
Manufacturer Product Number | PE44304 |
Description | 75 Ohm MCX Jack Right Angle Conn |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734150781 | Molex | 0 | 900-0734150781-ND | 89,80451 Kč | Parametric Equivalent |
| 133-8701-301 | Cinch Connectivity Solutions Johnson | 0 | J651-ND | 355,50000 Kč | Parametric Equivalent |
| 133-8701-311 | Cinch Connectivity Solutions Johnson | 818 | J652-ND | 235,18000 Kč | Parametric Equivalent |
| 85_MCX-75-0-1/111_NE | Huber+Suhner, Inc. | 1 | 3628-85_MCX-75-0-1/111_NE-ND | 262,89000 Kč | Parametric Equivalent |
| 85_MCX-75-0-1/111_NH | Huber+Suhner, Inc. | 0 | 3628-85_MCX-75-0-1/111_NH-ND | 200,53000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,39000 Kč | 416,39 Kč |
| Unit Price without VAT: | 416,39000 Kč |
|---|---|
| Unit Price with VAT: | 503,83190 Kč |









