133-8701-301 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 843
Unit Price: 235,18000 Kč
Datasheet

Similar


Amphenol RF
In Stock: 19
Unit Price: 194,65000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 89,80451 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1
Unit Price: 262,89000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 200,53000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 7
Unit Price: 267,09000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 416,39000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 88
Unit Price: 305,31000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 314,49960 Kč
Image for 133-8701-301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-8701-301

DigiKey Part Number
J651-ND
Manufacturer
Manufacturer Product Number
133-8701-301
Description
CONN MCX JACK R/A 75 OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
133-8701-301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
75 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
133-8701-311Cinch Connectivity Solutions Johnson843J652-ND235,18000 KčParametric Equivalent
252129-75Amphenol RF19252129-75-ND194,65000 KčSimilar
0734150781Molex0900-0734150781-ND89,80451 KčParametric Equivalent
85_MCX-75-0-1/111_NEHuber+Suhner, Inc.13628-85_MCX-75-0-1/111_NE-ND262,89000 KčParametric Equivalent
85_MCX-75-0-1/111_NHHuber+Suhner, Inc.03628-85_MCX-75-0-1/111_NH-ND200,53000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,50000 Kč355,50 Kč
10302,09800 Kč3 020,98 Kč
25283,18760 Kč7 079,69 Kč
50269,66900 Kč13 483,45 Kč
100256,80130 Kč25 680,13 Kč
250240,73620 Kč60 184,05 Kč
500229,25994 Kč114 629,97 Kč
Manufacturers Standard Package
Unit Price without VAT:355,50000 Kč
Unit Price with VAT:430,15500 Kč