Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

85_MCX-75-0-1/111_NH | |
|---|---|
DigiKey Part Number | 3628-85_MCX-75-0-1/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 85_MCX-75-0-1/111_NH |
Description | 85_MCX-75-0-1/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 85_MCX-75-0-1/111_NH Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85_MCX-75-0-1/111_NE | Huber+Suhner, Inc. | 1 | 3628-85_MCX-75-0-1/111_NE-ND | 262,89000 Kč | Parametric Equivalent |
| 0734150781 | Molex | 0 | 900-0734150781-ND | 89,80451 Kč | Parametric Equivalent |
| 133-8701-301 | Cinch Connectivity Solutions Johnson | 0 | J651-ND | 355,50000 Kč | Parametric Equivalent |
| 133-8701-311 | Cinch Connectivity Solutions Johnson | 843 | J652-ND | 235,18000 Kč | Parametric Equivalent |
| 919-417J-71P12G | Amphenol RF | 7 | 115-919-417J-71P12G-ND | 267,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 10 | 170,44100 Kč | 1 704,41 Kč |
| 25 | 159,75280 Kč | 3 993,82 Kč |
| 50 | 152,12640 Kč | 7 606,32 Kč |
| 100 | 144,86520 Kč | 14 486,52 Kč |
| 250 | 135,79744 Kč | 33 949,36 Kč |
| 500 | 129,32164 Kč | 64 660,82 Kč |
| 1 000 | 123,15600 Kč | 123 156,00 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |









