Cable Assembly SMA Plug to Banana Plug 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W06020-36

DigiKey Part Number
6099-PE3W06020-36-ND
Manufacturer
Manufacturer Product Number
PE3W06020-36
Description
Banana Plug to SMA Male Cable 36
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly SMA Plug to Banana Plug 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
SMA Plug to Banana Plug
Length
3.00' (914.4mm)
Cable Type
Round
Color
White
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 240
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 691,81000 Kč1 691,81 Kč
101 438,04800 Kč14 380,48 Kč
251 348,08000 Kč33 702,00 Kč
501 283,80100 Kč64 190,05 Kč
1001 222,60650 Kč122 260,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 691,81000 Kč
Unit Price with VAT:2 047,09010 Kč