Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUC0505D1B

DigiKey Part Number
2166-PUC0505D1B-ND
Manufacturer
Manufacturer Product Number
PUC0505D1B
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PUC0505D1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus, IEC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
5145,51600 Kč727,58 Kč
10143,18500 Kč1 431,85 Kč
48137,97875 Kč6 622,98 Kč
96135,73677 Kč13 030,73 Kč
144134,44118 Kč19 359,53 Kč
288132,25240 Kč38 088,69 Kč
528130,36616 Kč68 833,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč