
PE3W06020-12 | |
|---|---|
DigiKey Part Number | 6099-PE3W06020-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3W06020-12 |
Description | Banana Plug to SMA Male Cable 12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SMA Plug to Banana Plug 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | SMA Plug to Banana Plug | |
Length | 1.00' (304.8mm) | |
Cable Type | Round | |
Color | White | |
Shielding | Double Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 419,46000 Kč | 1 419,46 Kč |
| Unit Price without VAT: | 1 419,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 717,54660 Kč |




