
PE3C4448-18 | |
|---|---|
DigiKey Part Number | 6099-PE3C4448-18-ND |
Manufacturer | |
Manufacturer Product Number | PE3C4448-18 |
Description | SMA Female Bulkhead to SSMC Plug |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SSMC 0.086" Semi-Rigid Cable 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SSMC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SSMC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 10 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 635,04000 Kč | 2 635,04 Kč |
| 10 | 2 239,86700 Kč | 22 398,67 Kč |
| 25 | 2 099,77960 Kč | 52 494,49 Kč |
| 50 | 1 999,68260 Kč | 99 984,13 Kč |
| 100 | 1 958,96560 Kč | 195 896,56 Kč |
| Unit Price without VAT: | 2 635,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 188,39840 Kč |



