Cable Assembly Coaxial SSMCX to SSMCX 1.32mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897611760

DigiKey Part Number
WM9464-ND
Manufacturer
Manufacturer Product Number
0897611760
Description
COAX CBL SSMCX TO SSMCX 5.9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMCX to SSMCX 1.32mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SSMCX Plug
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
5.906" (150.00mm)
Part Status
Active
Cable Type
1.32mm OD Coaxial Cable
Style
SSMCX to SSMCX
Overall Impedance
50 Ohms
1st Connector
SSMCX Plug
Color
Black
1st Contact Gender
Male
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1381,66000 Kč381,66 Kč
10324,38600 Kč3 243,86 Kč
25304,07320 Kč7 601,83 Kč
50289,55780 Kč14 477,89 Kč
100275,74310 Kč27 574,31 Kč
250258,49392 Kč64 623,48 Kč
500246,16998 Kč123 084,99 Kč
Manufacturers Standard Package
Unit Price without VAT:381,66000 Kč
Unit Price with VAT:461,80860 Kč