Cable Assembly Coaxial SMA to SSMC RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0234315-24

DigiKey Part Number
5328-FMC0234315-24-ND
Manufacturer
Manufacturer Product Number
FMC0234315-24
Description
COAX CBL SMA TO SSMC 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SSMC RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SSMC
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
SSMC Plug
Operating Temperature
-65°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Factory Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 637,37000 Kč1 637,37 Kč
101 391,70800 Kč13 917,08 Kč
251 304,63680 Kč32 615,92 Kč
501 242,43300 Kč62 121,65 Kč
1001 183,21180 Kč118 321,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 637,37000 Kč
Unit Price with VAT:1 981,21770 Kč