PE33567-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE33567-72

DigiKey Part Number
6099-PE33567-72-ND
Manufacturer
Manufacturer Product Number
PE33567-72
Description
COAX CBL BNC TO CABLE 6'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to Cable RG-59 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
BNC to Cable
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
RG-59
Cable Impedance
75 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 848,04000 Kč1 848,04 Kč
101 570,83200 Kč15 708,32 Kč
251 472,57280 Kč36 814,32 Kč
501 402,35480 Kč70 117,74 Kč
1001 335,52380 Kč133 552,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 848,04000 Kč
Unit Price with VAT:2 236,12840 Kč