
PE2CP1022 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1022-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1022 |
Description | 90 Degree SMA Hybrid Coupler Fro |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 7GHz ~ 18GHz 30W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 7GHz ~ 18GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 1.3dB | |
Power - Max | 30W | |
Isolation | 18dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 852,64000 Kč | 21 852,64 Kč |
| 10 | 19 545,15700 Kč | 195 451,57 Kč |
| Unit Price without VAT: | 21 852,64000 Kč |
|---|---|
| Unit Price with VAT: | 26 441,69440 Kč |











