
PE2055 | |
|---|---|
DigiKey Part Number | 6099-PE2055-ND |
Manufacturer | |
Manufacturer Product Number | PE2055 |
Description | 90 Degree SMA Hybrid Coupler Fro |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 12.4GHz 3.4 ± 0.8dB 100W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 12.4GHz | |
Coupling Factor | 3.4 ± 0.8dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 100W | |
Isolation | 17dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 191,71000 Kč | 19 191,71 Kč |
| 10 | 17 148,82500 Kč | 171 488,25 Kč |
| Unit Price without VAT: | 19 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 23 221,96910 Kč |











