
B404XMEA | |
|---|---|
DigiKey Part Number | 1878-B404XMEA-ND |
Manufacturer | |
Manufacturer Product Number | B404XMEA |
Description | B-SERIES LTE-M (NORAM, ETHERSIM) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE CAT-1 (AT&T/T-Mobile) Transceiver Module Antenna Not Included Card Edge |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,84000 Kč | 1 153,84 Kč |
| Unit Price without VAT: | 1 153,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 396,14640 Kč |





