Bluetooth, Cellular 802.11a/b/g/n, Bluetooth v5.0, LTE Transceiver Module 2.4GHz, 5GHz Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M524MEA

DigiKey Part Number
1878-M524MEA-ND
Manufacturer
Manufacturer Product Number
M524MEA
Description
M-SERIES LTE CAT1/3G/2G (EUROPE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bluetooth, Cellular 802.11a/b/g/n, Bluetooth v5.0, LTE Transceiver Module 2.4GHz, 5GHz Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Bluetooth, Cellular
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
16MB Flash, 4.5MB RAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 468,81000 Kč1 468,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 468,81000 Kč
Unit Price with VAT:1 777,26010 Kč