
100R20-76B | |
---|---|
DigiKey Part Number | HF20U-03-ND |
Manufacturer | |
Manufacturer Product Number | 100R20-76B |
Description | CABLE FFC/FPC 20POS 1MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,32000 Kč | 53,32 Kč |
10 | 45,22200 Kč | 452,22 Kč |
25 | 42,38480 Kč | 1 059,62 Kč |
50 | 40,35600 Kč | 2 017,80 Kč |
100 | 38,42720 Kč | 3 842,72 Kč |
250 | 36,02008 Kč | 9 005,02 Kč |
500 | 34,30076 Kč | 17 150,38 Kč |
1 000 | 32,66394 Kč | 32 663,94 Kč |
2 500 | 30,62010 Kč | 76 550,25 Kč |
Unit Price without VAT: | 53,32000 Kč |
---|---|
Unit Price with VAT: | 64,51720 Kč |




