100R20-152B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 369
Unit Price: 18,12000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 68,76920 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 72,07180 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 22,97549 Kč
Datasheet
100R20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R20-152B

DigiKey Part Number
HF20U-06-ND
Manufacturer
Manufacturer Product Number
100R20-152B
Description
CABLE FFC/FPC 20POS 1MM 5.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,82000 Kč60,82 Kč
1051,70000 Kč517,00 Kč
2548,45880 Kč1 211,47 Kč
5046,14260 Kč2 307,13 Kč
10043,93880 Kč4 393,88 Kč
25041,18676 Kč10 296,69 Kč
50039,22122 Kč19 610,61 Kč
1 00037,34965 Kč37 349,65 Kč
2 50035,01290 Kč87 532,25 Kč
Manufacturers Standard Package
Unit Price without VAT:60,82000 Kč
Unit Price with VAT:73,59220 Kč
Alternate Length
CABLE FFC/FPC 20POS 1MM 12"
In-Stock: 203
Unit Price: 78,32000 Kč
CABLE FFC/FPC 20POS 1MM 18"
In-Stock: 220
Unit Price: 93,11000 Kč
CABLE FFC/FPC 20POS 1MM 2"
In-Stock: 193
Unit Price: 50,62000 Kč
CABLE FFC/FPC 20POS 1MM 3"
In-Stock: 783
Unit Price: 53,32000 Kč
CABLE FFC/FPC 20POS 1MM 4"
In-Stock: 890
Unit Price: 55,82000 Kč