
100R20-102B | |
|---|---|
DigiKey Part Number | HF20U-04-ND |
Manufacturer | |
Manufacturer Product Number | 100R20-102B |
Description | CABLE FFC/FPC 20POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,82000 Kč | 55,82 Kč |
| 10 | 47,38800 Kč | 473,88 Kč |
| 25 | 44,41800 Kč | 1 110,45 Kč |
| 50 | 42,29320 Kč | 2 114,66 Kč |
| 100 | 40,27270 Kč | 4 027,27 Kč |
| 250 | 37,74980 Kč | 9 437,45 Kč |
| 500 | 35,94758 Kč | 17 973,79 Kč |
| 1 000 | 34,23244 Kč | 34 232,44 Kč |
| 2 500 | 32,09053 Kč | 80 226,32 Kč |
| Unit Price without VAT: | 55,82000 Kč |
|---|---|
| Unit Price with VAT: | 67,54220 Kč |






