100R20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R20-254B

DigiKey Part Number
HF20U-10-ND
Manufacturer
Manufacturer Product Number
100R20-254B
Description
CABLE FFC/FPC 20POS 1MM 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,24000 Kč73,24 Kč
1062,27200 Kč622,72 Kč
2558,37320 Kč1 459,33 Kč
5055,58120 Kč2 779,06 Kč
10052,92630 Kč5 292,63 Kč
25049,61148 Kč12 402,87 Kč
50047,24336 Kč23 621,68 Kč
1 00044,98923 Kč44 989,23 Kč
2 50042,17509 Kč105 437,72 Kč
Manufacturers Standard Package
Unit Price without VAT:73,24000 Kč
Unit Price with VAT:88,62040 Kč
Alternate Length
CABLE FFC/FPC 20POS 1MM 5.98"
In-Stock: 0
Unit Price: 60,75000 Kč
CABLE FFC/FPC 20POS 1MM 12"
In-Stock: 203
Unit Price: 78,23000 Kč
CABLE FFC/FPC 20POS 1MM 18"
In-Stock: 220
Unit Price: 93,00000 Kč
CABLE FFC/FPC 20POS 1MM 2"
In-Stock: 193
Unit Price: 50,56000 Kč
CABLE FFC/FPC 20POS 1MM 3"
In-Stock: 783
Unit Price: 53,26000 Kč