
100R20-203B | |
|---|---|
DigiKey Part Number | HF20U-08-ND |
Manufacturer | |
Manufacturer Product Number | 100R20-203B |
Description | CABLE FFC/FPC 20POS 1MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,75000 Kč | 65,75 Kč |
| 10 | 55,92700 Kč | 559,27 Kč |
| 25 | 52,41440 Kč | 1 310,36 Kč |
| 50 | 49,90520 Kč | 2 495,26 Kč |
| 100 | 47,52300 Kč | 4 752,30 Kč |
| 250 | 44,54648 Kč | 11 136,62 Kč |
| 500 | 42,41968 Kč | 21 209,84 Kč |
| 1 000 | 40,39589 Kč | 40 395,89 Kč |
| 2 500 | 37,86875 Kč | 94 671,88 Kč |
| Unit Price without VAT: | 65,75000 Kč |
|---|---|
| Unit Price with VAT: | 79,55750 Kč |






