
050R8-102B | |
---|---|
DigiKey Part Number | HFF-08U-04-ND |
Manufacturer | |
Manufacturer Product Number | 050R8-102B |
Description | CABLE FFC/FPC 8POS 0.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,32000 Kč | 58,32 Kč |
10 | 49,55500 Kč | 495,55 Kč |
25 | 46,44240 Kč | 1 161,06 Kč |
50 | 44,22200 Kč | 2 211,10 Kč |
100 | 42,10990 Kč | 4 210,99 Kč |
250 | 39,47200 Kč | 9 868,00 Kč |
500 | 37,58774 Kč | 18 793,87 Kč |
1 000 | 35,79406 Kč | 35 794,06 Kč |
2 500 | 33,55463 Kč | 83 886,58 Kč |
Unit Price without VAT: | 58,32000 Kč |
---|---|
Unit Price with VAT: | 70,56720 Kč |



