050R08 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R8-51B

DigiKey Part Number
HFF-08U-02-ND
Manufacturer
Manufacturer Product Number
050R8-51B
Description
CABLE FFC/FPC 8POS 0.5MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,32000 Kč53,32 Kč
1045,22200 Kč452,22 Kč
2542,38480 Kč1 059,62 Kč
5040,35600 Kč2 017,80 Kč
10038,42720 Kč3 842,72 Kč
25036,02008 Kč9 005,02 Kč
50034,30076 Kč17 150,38 Kč
1 00032,66394 Kč32 663,94 Kč
2 50030,62010 Kč76 550,25 Kč
Manufacturers Standard Package
Unit Price without VAT:53,32000 Kč
Unit Price with VAT:64,51720 Kč
Alternate Length
CABLE FFC/FPC 8POS 0.5MM 3"
In-Stock: 214
Unit Price: 58,32000 Kč
CABLE FFC/FPC 8POS 0.5MM 4"
In-Stock: 936
Unit Price: 58,32000 Kč
CABLE FFC/FPC 8POS 0.5MM 5"
In-Stock: 500
Unit Price: 65,82000 Kč
CABLE FFC/FPC 8POS 0.5MM 5.98"
In-Stock: 12338
Unit Price: 65,82000 Kč