
050R10-51B | |
|---|---|
DigiKey Part Number | HFF-10U-02-ND |
Manufacturer | |
Manufacturer Product Number | 050R10-51B |
Description | CABLE FFC/FPC 10POS 0.5MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 25 | 48,84960 Kč | 1 221,24 Kč |
| 50 | 46,51480 Kč | 2 325,74 Kč |
| 100 | 44,29320 Kč | 4 429,32 Kč |
| 250 | 41,51892 Kč | 10 379,73 Kč |
| 500 | 39,53756 Kč | 19 768,78 Kč |
| 1 000 | 37,65088 Kč | 37 650,88 Kč |
| 2 500 | 35,29529 Kč | 88 238,23 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |







