
050R10-76B | |
|---|---|
DigiKey Part Number | HFF-10U-03-ND |
Manufacturer | |
Manufacturer Product Number | 050R10-76B |
Description | CABLE FFC/FPC 10POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,44300 Kč | 564,43 Kč |
| 25 | 52,89800 Kč | 1 322,45 Kč |
| 50 | 50,36580 Kč | 2 518,29 Kč |
| 100 | 47,96150 Kč | 4 796,15 Kč |
| 250 | 44,95756 Kč | 11 239,39 Kč |
| 500 | 42,81114 Kč | 21 405,57 Kč |
| 1 000 | 40,76867 Kč | 40 768,67 Kč |
| 2 500 | 38,21821 Kč | 95 545,52 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |






