
65-02-GEL50VT-0030 | |
|---|---|
DigiKey Part Number | 1944-65-02-GEL50VT-0030-ND |
Manufacturer | |
Manufacturer Product Number | 65-02-GEL50VT-0030 |
Description | THERM-A-GAP GEL50VT 5.2W/MK30CC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 5.20W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,22000 Kč | 1 191,22 Kč |
| 10 | 1 054,07900 Kč | 10 540,79 Kč |
| 40 | 979,11050 Kč | 39 164,42 Kč |
| 80 | 943,58713 Kč | 75 486,97 Kč |
| 120 | 923,38708 Kč | 110 806,45 Kč |
| Unit Price without VAT: | 1 191,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 441,37620 Kč |







