Thermal Silicone Gel 300cc Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-00-GEL50VT-0300

DigiKey Part Number
1944-65-00-GEL50VT-0300-ND
Manufacturer
Manufacturer Product Number
65-00-GEL50VT-0300
Description
THERM-A-GAP GEL50VT 5.2W/MK300CC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Silicone Gel 300cc Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Type
Silicone Gel
Size / Dimension
300cc Syringe
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Color
Gray
Thermal Conductivity
5.20W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
18 Months
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 771,15000 Kč7 771,15 Kč
206 624,82700 Kč132 496,54 Kč
Manufacturers Standard Package
Unit Price without VAT:7 771,15000 Kč
Unit Price with VAT:9 403,09150 Kč