Thermal Silicone Gel 10cc Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-00-GEL50VT-0010

DigiKey Part Number
1944-65-00-GEL50VT-0010-ND
Manufacturer
Manufacturer Product Number
65-00-GEL50VT-0010
Description
THERM-A-GAP GEL50VT 5.2W/MK10CC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Silicone Gel 10cc Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Type
Silicone Gel
Size / Dimension
10cc Syringe
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Color
Gray
Thermal Conductivity
5.20W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50850,46100 Kč42 523,05 Kč
Manufacturers Standard Package
Unit Price without VAT:850,46100 Kč
Unit Price with VAT:1 029,05781 Kč