
65-00-GEL37-0010 | |
|---|---|
DigiKey Part Number | 1944-65-00-GEL37-0010-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GEL37-0010 |
Description | THERM-A-GAP GEL 37 3.7 W/M-K DIS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Blue | |
Thermal Conductivity | 3.70W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,76000 Kč | 617,76 Kč |
| 10 | 546,62000 Kč | 5 466,20 Kč |
| 25 | 520,63280 Kč | 13 015,82 Kč |
| 50 | 505,72420 Kč | 25 286,21 Kč |
| Unit Price without VAT: | 617,76000 Kč |
|---|---|
| Unit Price with VAT: | 747,48960 Kč |






