
62-03-1015-PAD80A | |
|---|---|
DigiKey Part Number | 1944-62-03-1015-PAD80A-ND |
Manufacturer | |
Manufacturer Product Number | 62-03-1015-PAD80A |
Description | THERM-A-GAP PAD80A 8.3 W/M-K GAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Dark Gray 381.00mm x 254.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 381.00mm x 254.00mm | |
Thickness | 0.0300" (0.762mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Aluminum Foil | |
Color | Dark Gray | |
Thermal Resistivity | 0.15°C/W | |
Thermal Conductivity | 8.3W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 539,00000 Kč | 3 539,00 Kč |
| 12 | 3 100,89750 Kč | 37 210,77 Kč |
| 36 | 2 924,42639 Kč | 105 279,35 Kč |
| 60 | 2 845,70500 Kč | 170 742,30 Kč |
| Unit Price without VAT: | 3 539,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 282,19000 Kč |






