
ADJSHELFHD | |
|---|---|
DigiKey Part Number | 5214-ADJSHELFHD-ND |
Manufacturer | |
Manufacturer Product Number | ADJSHELFHD |
Description | SHELF 27.600X19X1.700" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 27.600" L x 19.000" W x 1.700" H (701.04mm x 482.60mm x 43.18mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 27.600" L x 19.000" W x 1.700" H (701.04mm x 482.60mm x 43.18mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 129,54000 Kč | 3 129,54 Kč |
| 5 | 2 675,18800 Kč | 13 375,94 Kč |
| 10 | 2 589,85100 Kč | 25 898,51 Kč |
| Unit Price without VAT: | 3 129,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 786,74340 Kč |





