Thermal Pad Dark Gray 381.00mm x 254.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-02-1015-PAD80G

DigiKey Part Number
1944-61-02-1015-PAD80G-ND
Manufacturer
Manufacturer Product Number
61-02-1015-PAD80G
Description
THERM-A-GAP PAD80G 8.3 W/M-K GAP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Dark Gray 381.00mm x 254.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
381.00mm x 254.00mm
Thickness
0.0200" (0.508mm)
Material
-
Adhesive
-
Backing, Carrier
Fiberglass
Color
Dark Gray
Thermal Resistivity
0.15°C/W
Thermal Conductivity
8.3W/m-K
Shelf Life
36 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 487,00000 Kč2 487,00 Kč
122 179,19000 Kč26 150,28 Kč
362 055,24917 Kč73 988,97 Kč
601 999,96500 Kč119 997,90 Kč
1081 938,13481 Kč209 318,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 487,00000 Kč
Unit Price with VAT:3 009,27000 Kč