
60-11-4511-1671 | |
|---|---|
DigiKey Part Number | 1944-1351-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-4511-1671 |
Description | THERM PAD 40.46X27.94MM WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 40.46mm x 27.94mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Insulator Pad, Sheet | |
Shape | Rhombus | |
Outline | 40.46mm x 27.94mm | |
Thickness | 0.0150" (0.381mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.6W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 139,30100 Kč | 1 393,01 Kč |
| 25 | 132,68200 Kč | 3 317,05 Kč |
| 50 | 127,88620 Kč | 6 394,31 Kč |
| 100 | 123,26040 Kč | 12 326,04 Kč |
| 250 | 117,39392 Kč | 29 348,48 Kč |
| 500 | 113,13890 Kč | 56 569,45 Kč |
| 1 000 | 109,03191 Kč | 109 031,91 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |




