
60-11-4305-1674 | |
|---|---|
DigiKey Part Number | 1944-60-11-4305-1674-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-4305-1674 |
Description | THERM PAD 39.7X26.67MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 39.70mm x 26.67mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-3 | |
Type | Insulator Pad, Sheet | |
Shape | Rhombus | |
Outline | 39.70mm x 26.67mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 24,57605 Kč | 18 432,04 Kč |
| Unit Price without VAT: | 24,57605 Kč |
|---|---|
| Unit Price with VAT: | 29,73702 Kč |


