
60-11-4659-1671 | |
|---|---|
DigiKey Part Number | 1944-1347-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-4659-1671 |
Description | THERM PAD 15.88MM DIA WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 15.88mm Dia Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | DO-4 | |
Type | Insulator Pad, Sheet | |
Shape | Round | |
Outline | 15.88mm Dia | |
Thickness | 0.0150" (0.381mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.6W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 70,99400 Kč | 709,94 Kč |
| 25 | 67,61360 Kč | 1 690,34 Kč |
| 50 | 65,17360 Kč | 3 258,68 Kč |
| 100 | 62,81970 Kč | 6 281,97 Kč |
| 250 | 59,83256 Kč | 14 958,14 Kč |
| 500 | 57,66596 Kč | 28 832,98 Kč |
| 1 000 | 55,57541 Kč | 55 575,41 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |



