RF EMI Shielding Sheet CHO-SEAL® 6503 Fluorosilicone Elastomer Ag/Al 10.000" (254.00mm) X 20.000" (508.00mm) X 0.032" (0.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-20-1020-6503

DigiKey Part Number
1944-1007-ND
Manufacturer
Manufacturer Product Number
40-20-1020-6503
Description
RF EMI SHIELDING SHEET 20" X 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet CHO-SEAL® 6503 Fluorosilicone Elastomer Ag/Al 10.000" (254.00mm) X 20.000" (508.00mm) X 0.032" (0.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Sheet
Length
20.000" (508.00mm)
Width
10.000" (254.00mm)
Thickness - Overall
0.032" (0.81mm)
Operating Temperature
-
Adhesive
-
Material
Fluorosilicone Elastomer Ag/Al
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 695,07000 Kč19 695,07 Kč
1017 400,77000 Kč174 007,70 Kč
Unit Price without VAT:19 695,07000 Kč
Unit Price with VAT:23 831,03470 Kč