40-x0-1020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-30-1020-6502

DigiKey Part Number
1944-1005-ND
Manufacturer
Manufacturer Product Number
40-30-1020-6502
Description
RF EMI SHIELDING SHEET 20" X 10"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet CHO-SEAL® 6502 Silicone Elastomer 10.000" (254.00mm) X 20.000" (508.00mm) X 0.062" (1.57mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Sheet
Length
20.000" (508.00mm)
Width
10.000" (254.00mm)
Thickness - Overall
0.062" (1.57mm)
Operating Temperature
-
Adhesive
-
Material
Silicone Elastomer
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 240,92000 Kč21 240,92 Kč
1018 810,76400 Kč188 107,64 Kč
Unit Price without VAT:21 240,92000 Kč
Unit Price with VAT:25 701,51320 Kč