RF EMI Shielding Sheet CHO-SEAL® 6503 Fluorosilicone Elastomer Ag/Al 10.000" (254.00mm) X 20.000" (508.00mm) X 0.062" (1.57mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-30-1020-6503

DigiKey Part Number
1944-1008-ND
Manufacturer
Manufacturer Product Number
40-30-1020-6503
Description
RF EMI SHIELDING SHEET 20" X 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet CHO-SEAL® 6503 Fluorosilicone Elastomer Ag/Al 10.000" (254.00mm) X 20.000" (508.00mm) X 0.062" (1.57mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Sheet
Length
20.000" (508.00mm)
Width
10.000" (254.00mm)
Thickness - Overall
0.062" (1.57mm)
Operating Temperature
-
Adhesive
-
Material
Fluorosilicone Elastomer Ag/Al
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 676,50000 Kč37 676,50 Kč
Manufacturers Standard Package
Unit Price without VAT:37 676,50000 Kč
Unit Price with VAT:45 588,56500 Kč