
01-0601-1132 | |
|---|---|
DigiKey Part Number | 1944-01-0601-1132-DS-ND |
Manufacturer | |
Manufacturer Product Number | 01-0601-1132 |
Description | RFI GASKET ELASTOMER ADH FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Strip | |
Width | 0.500" (12.70mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.125" (3.18mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 325.00' (99.06m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,60000 Kč | 273,60 Kč |
| 10 | 215,38400 Kč | 2 153,84 Kč |
| 25 | 200,83600 Kč | 5 020,90 Kč |
| 100 | 184,85710 Kč | 18 485,71 Kč |
| 250 | 179,83540 Kč | 44 958,85 Kč |
| Unit Price without VAT: | 273,60000 Kč |
|---|---|
| Unit Price with VAT: | 331,05600 Kč |





