
01-0204-1758 | |
|---|---|
DigiKey Part Number | 1944-01-0204-1758-DS-ND |
Manufacturer | |
Manufacturer Product Number | 01-0204-1758 |
Description | RFI GASKET ELASTOMER ADH FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Strip | |
Width | 0.625" (15.88mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.093" (2.36mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 225.00' (68.58m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,27000 Kč | 380,27 Kč |
| 10 | 302,58100 Kč | 3 025,81 Kč |
| 25 | 283,14560 Kč | 7 078,64 Kč |
| 100 | 261,79470 Kč | 26 179,47 Kč |
| 250 | 257,88736 Kč | 64 471,84 Kč |
| Unit Price without VAT: | 380,27000 Kč |
|---|---|
| Unit Price with VAT: | 460,12670 Kč |




