
01-0301-1779 | |
|---|---|
DigiKey Part Number | 1944-01-0301-1779-DS-ND |
Manufacturer | |
Manufacturer Product Number | 01-0301-1779 |
Description | RFI GASKET ELASTOMER ADH FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Strip | |
Width | 0.875" (22.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.093" (2.36mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 200.00' (60.96m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,37000 Kč | 466,37 Kč |
| 10 | 373,49100 Kč | 3 734,91 Kč |
| 25 | 350,27200 Kč | 8 756,80 Kč |
| 100 | 324,75930 Kč | 32 475,93 Kč |
| 250 | 322,34364 Kč | 80 585,91 Kč |
| Unit Price without VAT: | 466,37000 Kč |
|---|---|
| Unit Price with VAT: | 564,30770 Kč |





