RFI Gasket Conductive Elastomer Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-0301-1778

DigiKey Part Number
1944-01-0301-1778-DS-ND
Manufacturer
Manufacturer Product Number
01-0301-1778
Description
RFI GASKET ELASTOMER ADH FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RFI Gasket Conductive Elastomer Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Strip
Width
0.625" (15.88mm)
Length
Enter Number of Feet in Order Quantity
Height
0.093" (2.36mm)
Material
Conductive Elastomer
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
200.00' (60.96m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1405,89000 Kč405,89 Kč
10323,55800 Kč3 235,58 Kč
25302,99280 Kč7 574,82 Kč
100294,07280 Kč29 407,28 Kč
Manufacturers Standard Package
Unit Price without VAT:405,89000 Kč
Unit Price with VAT:491,12690 Kč