
01-0704-1790 | |
|---|---|
DigiKey Part Number | 1944-01-0704-1790-DS-ND |
Manufacturer | |
Manufacturer Product Number | 01-0704-1790 |
Description | RFI GASKET ELASTOMER ADH FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Strip | |
Width | 0.313" (7.95mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.188" (4.78mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 175.00' (53.34m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,39000 Kč | 593,39 Kč |
| 10 | 478,91300 Kč | 4 789,13 Kč |
| 25 | 450,30840 Kč | 11 257,71 Kč |
| 100 | 419,46560 Kč | 41 946,56 Kč |
| Unit Price without VAT: | 593,39000 Kč |
|---|---|
| Unit Price with VAT: | 718,00190 Kč |


