
SX34_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SX34_R1_00001TR-ND - Tape & Reel (TR) 3757-SX34_R1_00001CT-ND - Cut Tape (CT) 3757-SX34_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX34_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,10500 Kč | 41,05 Kč |
| 100 | 3,28380 Kč | 328,38 Kč |
| 500 | 2,44644 Kč | 1 223,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,21189 Kč | 2 181,40 Kč |
| 3 600 | 1,19985 Kč | 4 319,46 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |











