


PXP018-20QXJ | |
|---|---|
DigiKey Part Number | 1727-PXP018-20QXJTR-ND - Tape & Reel (TR) 1727-PXP018-20QXJCT-ND - Cut Tape (CT) 1727-PXP018-20QXJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP018-20QXJ |
Description | PXP018-20QX/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 20 V 8.4A (Ta), 39.7A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 8.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2360 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,71160 Kč | 142,79 Kč |
| 100 | 4,94920 Kč | 494,92 Kč |
| 250 | 4,58428 Kč | 1 146,07 Kč |
| 500 | 4,36380 Kč | 2 181,90 Kč |
| 1 000 | 4,18259 Kč | 4 182,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,95847 Kč | 11 875,41 Kč |
| 6 000 | 3,84876 Kč | 23 092,56 Kč |
| 9 000 | 3,79385 Kč | 34 144,65 Kč |
| 15 000 | 3,73300 Kč | 55 995,00 Kč |
| 21 000 | 3,69744 Kč | 77 646,24 Kč |
| 30 000 | 3,66324 Kč | 109 897,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



