Similar

SVM1045VB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1045VB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1045VB_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1045VB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1045VB_R2_00001 |
Description | DIODE SCHOTTKY 45V 10A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277B |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV1045V | onsemi | 106 356 | FSV1045VCT-ND | 42,34000 Kč | Similar |
| SS10PH45-M3/87A | Vishay General Semiconductor - Diodes Division | 5 227 | 112-SS10PH45-M3/87ACT-ND | 23,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,96900 Kč | 99,69 Kč |
| 100 | 6,40890 Kč | 640,89 Kč |
| 500 | 4,87394 Kč | 2 436,97 Kč |
| 1 000 | 4,37840 Kč | 4 378,40 Kč |
| 2 000 | 3,96109 Kč | 7 922,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,50915 Kč | 17 545,75 Kč |
| 10 000 | 3,22970 Kč | 32 297,00 Kč |
| 15 000 | 3,08734 Kč | 46 310,10 Kč |
| 25 000 | 2,92738 Kč | 73 184,50 Kč |
| 35 000 | 2,83268 Kč | 99 143,80 Kč |
| 50 000 | 2,74064 Kč | 137 032,00 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |



