Parametric Equivalent
Parametric Equivalent

STZ23C5V6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-STZ23C5V6_R1_00001TR-ND - Tape & Reel (TR) 3757-STZ23C5V6_R1_00001CT-ND - Cut Tape (CT) 3757-STZ23C5V6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ23C5V6_R1_00001 |
Description | DIODE ZENER ARRAY 5.6V SOT-23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 200 mW ±5.45% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.6 V | Supplier Device Package SOT-23 |
Tolerance ±5.45% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C5V6P_R1_00001 | Panjit International Inc. | 1 926 | 3757-AZ23C5V6P_R1_00001CT-ND | 2,94000 Kč | Parametric Equivalent |
| STZ5.6NFHT146 | Rohm Semiconductor | 2 203 | 846-STZ5.6NFHT146CT-ND | 11,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62014 Kč | 1 860,42 Kč |
| 6 000 | 0,55109 Kč | 3 306,54 Kč |
| 9 000 | 0,51583 Kč | 4 642,47 Kč |
| 15 000 | 0,47615 Kč | 7 142,25 Kč |
| 21 000 | 0,45264 Kč | 9 505,44 Kč |
| 30 000 | 0,42975 Kč | 12 892,50 Kč |
| 75 000 | 0,37948 Kč | 28 461,00 Kč |
| 150 000 | 0,34840 Kč | 52 260,00 Kč |
| 300 000 | 0,32226 Kč | 96 678,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,07090 Kč | 107,09 Kč |
| 500 | 1,01840 Kč | 509,20 Kč |
| 1 000 | 0,96591 Kč | 965,91 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



