
SS1040-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS1040-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS1040-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS1040-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1040-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 40 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,53500 Kč | 153,50 Kč |
| 500 | 1,11584 Kč | 557,92 Kč |
| 1 000 | 0,98019 Kč | 980,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80674 Kč | 2 420,22 Kč |
| 6 000 | 0,71904 Kč | 4 314,24 Kč |
| 9 000 | 0,67427 Kč | 6 068,43 Kč |
| 15 000 | 0,62389 Kč | 9 358,35 Kč |
| 21 000 | 0,59404 Kč | 12 474,84 Kč |
| 30 000 | 0,56500 Kč | 16 950,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










